
5680721144F | |
|---|---|
DigiKey Part Number | 5680721144F-ND |
Manufacturer | |
Manufacturer Product Number | 5680721144F |
Description | LED CBI 4X2MM QUAD GRN/RED/YL RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 High Green (x 4), Red (x 2), Yellow (x 2) Diffused Rectangle with Flat Top 4.00mm x 2.00mm Through Hole, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green (x 4), Red (x 2), Yellow (x 2) | |
Wavelength - Peak | - | |
Configuration | 4 High | |
Current | - | |
Millicandela Rating | - | |
Viewing Angle | - | |
Lens Type | Diffused | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 4.00mm x 2.00mm | |
Voltage Rating | - | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 315 | kr.16.71556 | kr.5,265.40 |
| Unit Price without VAT: | kr.16.71556 |
|---|---|
| Unit Price with VAT: | kr.20.89445 |

