Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

5680704810F | |
|---|---|
DigiKey Part Number | 5680704810F-ND |
Manufacturer | |
Manufacturer Product Number | 5680704810F |
Description | LED CBI 3MM QUAD GRN/YLW RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 High Green, Yellow (x 4) Diffused 2.1V 30mA Green, 20mA Yellow Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green, Yellow (x 4) | |
Wavelength - Peak | 565nm, 585nm | |
Configuration | 4 High | |
Current | 30mA Green, 20mA Yellow | |
Millicandela Rating | 6.3mcd Green, 4.3mcd Yellow | |
Viewing Angle | 80° | |
Lens Type | Diffused | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2.1V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.21.75120 | kr.6,525.36 |
| Unit Price without VAT: | kr.21.75120 |
|---|---|
| Unit Price with VAT: | kr.27.18900 |


