5680202223F is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Dialight
In Stock: 490
Unit Price: kr.30.86000
Datasheet
Image for 5680202223F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5680202223F

DigiKey Part Number
5680202223F-ND
Manufacturer
Manufacturer Product Number
5680202223F
Description
LED CBI 3MM QUAD GRN/YELLOW RA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 4 High Green (x 3), Yellow (x 1) 1.9V Green, 1.8V Yellow Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Color
Green (x 3), Yellow (x 1)
Wavelength - Peak
565nm, 585nm
Configuration
4 High
Current
-
Millicandela Rating
1.6mcd Green, 1.6mcd Yellow
Viewing Angle
60°
Lens Type
-
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage Rating
1.9V Green, 1.8V Yellow
Mounting Type
Through Hole, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
315kr.16.66841kr.5,250.55
Unit Price without VAT:kr.16.66841
Unit Price with VAT:kr.20.83551