5988G10313F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5988H10313F

DigiKey Part Number
350-5988H10313FTR-ND - Tape & Reel (TR)
350-5988H10313FCT-ND - Cut Tape (CT)
350-5988H10313FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5988H10313F
Description
LED RED CLEAR 1204 SMD 13" RL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Red 635nm LED Indication - Discrete 1204 (3210 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
-
Lens Transparency
Clear
Millicandela Rating
-
Lens Style
Rectangle with Domed Top
Lens Size
2.00mm x 1.00mm
Voltage - Forward (Vf) (Typ)
-
Current - Test
-
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
1204 (3210 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.00mm W
Height (Max)
1.60mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.984
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.62000kr.2.62
10kr.1.79800kr.17.98
100kr.1.28260kr.128.26
500kr.1.04820kr.524.10
1.000kr.0.97101kr.971.01
2.000kr.0.90522kr.1,810.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.0.83705kr.5,022.30
12.000kr.0.79310kr.9,517.20
18.000kr.0.77058kr.13,870.44
30.000kr.0.74515kr.22,354.50
42.000kr.0.73003kr.30,661.26
60.000kr.0.71528kr.42,916.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.62000
Unit Price with VAT:kr.3.27500