
5680122030F | |
|---|---|
DigiKey Part Number | 350-3166-ND |
Manufacturer | |
Manufacturer Product Number | 5680122030F |
Description | LED CBI 2X4MM QUAD GREEN/YL/X RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 High Green (x 1), Yellow (x 1), Blank (x 2) 2.1V Green, 2.1V Yellow Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green (x 1), Yellow (x 1), Blank (x 2) | |
Wavelength - Peak | 565nm, 585nm | |
Configuration | 4 High | |
Current | - | |
Millicandela Rating | 4.3mcd Green, 4.3mcd Yellow | |
Viewing Angle | - | |
Lens Type | - | |
Voltage Rating | 2.1V Green, 2.1V Yellow | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.08000 | kr.14.08 |
| 10 | kr.10.10800 | kr.101.08 |
| 100 | kr.7.73910 | kr.773.91 |
| 500 | kr.6.69286 | kr.3,346.43 |
| 1.000 | kr.6.35175 | kr.6,351.75 |
| 2.000 | kr.6.06282 | kr.12,125.64 |
| 5.000 | kr.5.74780 | kr.28,739.00 |
| 10.000 | kr.5.55181 | kr.55,518.10 |
| Unit Price without VAT: | kr.14.08000 |
|---|---|
| Unit Price with VAT: | kr.17.60000 |

