
5640200111F | |
|---|---|
DigiKey Part Number | 350-1754-ND |
Manufacturer | |
Manufacturer Product Number | 5640200111F |
Description | LED CBI 3MM 3X1 RED RA PC MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 High Red (x 3) Diffused, Tinted 1.7V 2mA Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Red (x 3) | |
Wavelength - Peak | 635nm | |
Configuration | 3 High | |
Current | 2mA | |
Millicandela Rating | 1.6mcd | |
Viewing Angle | 60° | |
Lens Type | Diffused, Tinted | |
Lens Style | - | |
Lens Size | - | |
Voltage Rating | 1.7V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.73000 | kr.25.73 |
| 10 | kr.18.93800 | kr.189.38 |
| 100 | kr.14.92610 | kr.1,492.61 |
| 500 | kr.13.16736 | kr.6,583.68 |
| 1.000 | kr.12.59514 | kr.12,595.14 |
| 2.000 | kr.12.11095 | kr.24,221.90 |
| 5.000 | kr.11.58380 | kr.57,919.00 |
| Unit Price without VAT: | kr.25.73000 |
|---|---|
| Unit Price with VAT: | kr.32.16250 |



