
5612301070F | |
|---|---|
DigiKey Part Number | 350-2376-ND |
Manufacturer | |
Manufacturer Product Number | 5612301070F |
Description | LED CBI 5MM YELLOW TH PC MNT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Diffused 2.4V 20mA Round with Domed Top 5mm, T-1 3/4 Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Yellow | |
Wavelength - Peak | 590nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 10mcd | |
Viewing Angle | 70° | |
Lens Type | Diffused | |
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage Rating | 2.4V | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.29000 | kr.8.29 |
| 25 | kr.5.15960 | kr.128.99 |
| 100 | kr.4.36150 | kr.436.15 |
| 500 | kr.3.70446 | kr.1,852.23 |
| 1.000 | kr.3.48950 | kr.3,489.50 |
| 2.000 | kr.3.30721 | kr.6,614.42 |
| 5.000 | kr.3.10829 | kr.15,541.45 |
| 10.000 | kr.2.98438 | kr.29,843.80 |
| Unit Price without VAT: | kr.8.29000 |
|---|---|
| Unit Price with VAT: | kr.10.36250 |



