



5590302023F | |
|---|---|
DigiKey Part Number | 350-2995-ND |
Manufacturer | |
Manufacturer Product Number | 5590302023F |
Description | LED PNL IND YELLOW 5MM WIRE LDS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow 60° 5V 15mA Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Yellow | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 5V | |
Current | 15mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.25" (6.35mm) | |
Lens Size | 5mm, T-1 3/4 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 8mcd | |
Wavelength - Peak | 583nm | |
Viewing Angle | 60° | |
Termination Style | Wire Leads - 6" (152.40mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.12000 | kr.18.12 |
| 10 | kr.13.13900 | kr.131.39 |
| 100 | kr.10.17750 | kr.1,017.75 |
| 500 | kr.8.87520 | kr.4,437.60 |
| 1.000 | kr.8.45092 | kr.8,450.92 |
| 2.000 | kr.8.09166 | kr.16,183.32 |
| 5.000 | kr.7.70023 | kr.38,501.15 |
| Unit Price without VAT: | kr.18.12000 |
|---|---|
| Unit Price with VAT: | kr.22.65000 |



