
559-8120-007F | |
|---|---|
DigiKey Part Number | 350-559-8120-007F-ND |
Manufacturer | |
Manufacturer Product Number | 559-8120-007F |
Description | LED PNL IND GRN/RED-ORN 3.99X2 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green, Red-Orange 140° 2.1V 20mA Wire Leads - 14" (355.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 559-8120-007F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green, Red-Orange | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 2.1V | |
Current | 20mA | |
Panel Cutout Shape | Rectangle | |
Panel Cutout Dimensions | 0.22" x 0.14" (5.49mm x 3.53mm) | |
Lens Size | 3.99mm x 2.00mm | |
Lens Style | Rectangle with Flat Top | |
Millicandela Rating | 40mcd Green, 90mcd Red-Orange | |
Wavelength - Peak | 565nm Green, 630nm Red-Orange | |
Viewing Angle | 140° | |
Termination Style | Wire Leads - 14" (355.60mm) | |
Ingress Protection | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.68000 | kr.25.68 |
| 10 | kr.18.91200 | kr.189.12 |
| 100 | kr.14.90850 | kr.1,490.85 |
| 500 | kr.13.15500 | kr.6,577.50 |
| 1.000 | kr.12.58452 | kr.12,584.52 |
| 2.000 | kr.12.10179 | kr.24,203.58 |
| 5.000 | kr.11.57610 | kr.57,880.50 |
| Unit Price without VAT: | kr.25.68000 |
|---|---|
| Unit Price with VAT: | kr.32.10000 |

