



5586003023F | |
|---|---|
DigiKey Part Number | 350-4088-ND |
Manufacturer | |
Manufacturer Product Number | 5586003023F |
Description | LED PNL IND BLUE CLEAR 3MM LEADS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue Clear 45° 3.3V 30mA Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Blue | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 3.3V | |
Current | 30mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.16" (4.06mm) | |
Lens Size | 3mm, T-1 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 520mcd | |
Wavelength - Peak | 468nm | |
Viewing Angle | 45° | |
Termination Style | Wire Leads - 6" (152.40mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.80000 | kr.19.80 |
| 10 | kr.14.42900 | kr.144.29 |
| 100 | kr.11.22870 | kr.1,122.87 |
| 500 | kr.9.82182 | kr.4,910.91 |
| 1.000 | kr.9.36356 | kr.9,363.56 |
| 2.000 | kr.8.97574 | kr.17,951.48 |
| 5.000 | kr.8.55312 | kr.42,765.60 |
| Unit Price without VAT: | kr.19.80000 |
|---|---|
| Unit Price with VAT: | kr.24.75000 |

