LED Panel Indicator Green, Yellow 80° 2.1V Green, 2.1V Yellow 30mA Green, 20mA Yellow Wire Leads - 14" (355.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5583201007F

DigiKey Part Number
350-2124-ND
Manufacturer
Manufacturer Product Number
5583201007F
Description
LED PNL IND GRN/YLW 3MM LEADS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green, Yellow 80° 2.1V Green, 2.1V Yellow 30mA Green, 20mA Yellow Wire Leads - 14" (355.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Green, Yellow
Lens Color
-
Lens Transparency
-
Ratings
Vf (Typ), If (Max)
Voltage
2.1V Green, 2.1V Yellow
Current
30mA Green, 20mA Yellow
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.16" (4.06mm)
Lens Size
3mm, T-1
Lens Style
Round with Domed Top
Millicandela Rating
12.3mcd Green, 5.8mcd Yellow
Wavelength - Peak
565nm Green, 585nm Yellow
Viewing Angle
80°
Termination Style
Wire Leads - 14" (355.60mm)
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.22.44000kr.22.44
10kr.16.40300kr.164.03
100kr.12.83750kr.1,283.75
500kr.11.27384kr.5,636.92
1.000kr.10.76472kr.10,764.72
2.000kr.10.33391kr.20,667.82
5.000kr.9.86461kr.49,323.05
Manufacturers Standard Package
Unit Price without VAT:kr.22.44000
Unit Price with VAT:kr.28.05000