LED Panel Indicator Red Clear 45° 1.8V 40mA Wire Leads - 6" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5580701003F

DigiKey Part Number
5580701003F-ND
Manufacturer
Manufacturer Product Number
5580701003F
Description
LED PNL IND RED CLEAR 3MM LEADS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red Clear 45° 1.8V 40mA Wire Leads - 6" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Red
Lens Color
Colorless
Lens Transparency
Clear
Ratings
Vf (Typ), If (Max)
Voltage
1.8V
Current
40mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.16" (4.06mm)
Lens Size
3mm, T-1
Lens Style
Round with Domed Top
Millicandela Rating
170mcd
Wavelength - Peak
660nm
Viewing Angle
45°
Termination Style
Wire Leads - 6" (152.40mm)
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 578
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.20.58000kr.20.58
10kr.14.99500kr.149.95
100kr.11.68590kr.1,168.59
500kr.10.23412kr.5,117.06
1.000kr.9.76132kr.9,761.32
2.000kr.9.36109kr.18,722.18
5.000kr.8.92505kr.44,625.25
Manufacturers Standard Package
Unit Price without VAT:kr.20.58000
Unit Price with VAT:kr.25.72500