



5580301023F | |
|---|---|
DigiKey Part Number | 350-2962-ND |
Manufacturer | |
Manufacturer Product Number | 5580301023F |
Description | LED PNL IND YELLOW DIFF 3MM LDS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow Diffused 40° 2.1V 20mA Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Yellow | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 2.1V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.16" (4.06mm) | |
Lens Size | 3mm, T-1 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 16mcd | |
Wavelength - Peak | 585nm | |
Viewing Angle | 40° | |
Termination Style | Wire Leads - 6" (152.40mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.07000 | kr.18.07 |
| 10 | kr.13.09800 | kr.130.98 |
| 100 | kr.10.14590 | kr.1,014.59 |
| 500 | kr.8.84768 | kr.4,423.84 |
| 1.000 | kr.8.42471 | kr.8,424.71 |
| 2.000 | kr.8.06657 | kr.16,133.14 |
| 5.000 | kr.7.67635 | kr.38,381.75 |
| Unit Price without VAT: | kr.18.07000 |
|---|---|
| Unit Price with VAT: | kr.22.58750 |


