553-0711-300(F),553-0744-300(F)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5530744300F

DigiKey Part Number
350-1709-ND
Manufacturer
Manufacturer Product Number
5530744300F
Description
LED CBI 3MM BI-LVL GRN/YELLOW RA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green, Yellow (x 2) Clear 2.1V 20mA Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Color
Green, Yellow (x 2)
Wavelength - Peak
565nm, 585nm
Configuration
2 High
Current
20mA
Millicandela Rating
6.3mcd Green, 4.3mcd Yellow
Viewing Angle
80°
Lens Type
Clear
Lens Style
-
Lens Size
-
Voltage Rating
2.1V
Mounting Type
Through Hole, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 134
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.19.09000kr.19.09
50kr.11.52480kr.576.24
100kr.10.75990kr.1,075.99
500kr.9.39856kr.4,699.28
1.000kr.8.95531kr.8,955.31
2.000kr.8.57995kr.17,159.90
5.000kr.8.17105kr.40,855.25
Manufacturers Standard Package
Unit Price without VAT:kr.19.09000
Unit Price with VAT:kr.23.86250