
5530332F | |
|---|---|
DigiKey Part Number | 350-3128-ND |
Manufacturer | |
Manufacturer Product Number | 5530332F |
Description | LED CBI 3MM BI-LVL GN/YL DIFF RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 1), Yellow (x 1) 5V Green, 5V Yellow Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green (x 1), Yellow (x 1) | |
Wavelength - Peak | 565nm, 585nm | |
Configuration | 2 High | |
Current | - | |
Millicandela Rating | 19mcd Green, 12.6mcd Yellow | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 5V Green, 5V Yellow | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.20000 | kr.16.20 |
| 50 | kr.9.68620 | kr.484.31 |
| 100 | kr.9.02130 | kr.902.13 |
| 500 | kr.7.83908 | kr.3,919.54 |
| 1.000 | kr.7.45372 | kr.7,453.72 |
| 2.000 | kr.7.12737 | kr.14,254.74 |
| 5.000 | kr.6.77166 | kr.33,858.30 |
| Unit Price without VAT: | kr.16.20000 |
|---|---|
| Unit Price with VAT: | kr.20.25000 |

