
5530233300F | |
|---|---|
DigiKey Part Number | 350-1704-ND |
Manufacturer | |
Manufacturer Product Number | 5530233300F |
Description | LED CBI 3MM BI-LVL YLW RA PCMNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Yellow (x 2) Diffused, Tinted 1.8V 2mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Yellow (x 2) | |
Wavelength - Peak | 585nm | |
Configuration | 2 High | |
Current | 2mA | |
Millicandela Rating | 1.6mcd | |
Viewing Angle | 60° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 1.8V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.33000 | kr.16.33 |
| 50 | kr.9.78520 | kr.489.26 |
| 100 | kr.9.11580 | kr.911.58 |
| 500 | kr.7.92330 | kr.3,961.65 |
| 1.000 | kr.7.53474 | kr.7,534.74 |
| 2.000 | kr.7.20572 | kr.14,411.44 |
| 5.000 | kr.6.84706 | kr.34,235.30 |
| Unit Price without VAT: | kr.16.33000 |
|---|---|
| Unit Price with VAT: | kr.20.41250 |

