553-0213F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5530213F

DigiKey Part Number
350-2716-ND
Manufacturer
Manufacturer Product Number
5530213F
Description
LED CBI 3MM BI-LVL RED/YLW RA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Red (x 1), Yellow (x 1) Diffused, Tinted 2V Red, 2.1V Yellow 2mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Color
Red (x 1), Yellow (x 1)
Wavelength - Peak
635nm, 583nm
Configuration
2 High
Current
2mA
Millicandela Rating
1.6mcd
Viewing Angle
-
Lens Type
Diffused, Tinted
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage Rating
2V Red, 2.1V Yellow
Mounting Type
Through Hole, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 474
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.16.38000kr.16.38
50kr.9.81560kr.490.78
100kr.9.14420kr.914.42
500kr.7.94794kr.3,973.97
1.000kr.7.55817kr.7,558.17
2.000kr.7.22813kr.14,456.26
5.000kr.6.86836kr.34,341.80
Manufacturers Standard Package
Unit Price without VAT:kr.16.38000
Unit Price with VAT:kr.20.47500