
5530181F | |
---|---|
DigiKey Part Number | 5530181F-ND |
Manufacturer | |
Manufacturer Product Number | 5530181F |
Description | LED CBI 3MM BI-LVL BLU/RED RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Blue (x 1), Red (x 1) 3.5V Blue, 2V Red Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Blue (x 1), Red (x 1) | |
Wavelength - Peak | 428nm, 650nm | |
Configuration | 2 High | |
Current | - | |
Millicandela Rating | 13.15mcd Blue, 10mcd Red | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 3.5V Blue, 2V Red | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.34.69000 | kr.34.69 |
50 | kr.21.96740 | kr.1,098.37 |
100 | kr.20.68860 | kr.2,068.86 |
500 | kr.18.42060 | kr.9,210.30 |
1.000 | kr.17.68320 | kr.17,683.20 |
2.000 | kr.17.05971 | kr.34,119.42 |
Unit Price without VAT: | kr.34.69000 |
---|---|
Unit Price with VAT: | kr.43.36250 |