
5530132F | |
---|---|
DigiKey Part Number | 350-1824-ND |
Manufacturer | |
Manufacturer Product Number | 5530132F |
Description | LED CBI 3MM BI-LVL GRN/YELLOW RA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 1), Yellow (x 1) Diffused, Tinted 2.1V 10mA Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green (x 1), Yellow (x 1) | |
Wavelength - Peak | 563nm, 585nm | |
Configuration | 2 High | |
Current | 10mA | |
Millicandela Rating | 16mcd Green, 6.3mcd Yellow | |
Viewing Angle | - | |
Lens Type | Diffused, Tinted | |
Lens Style | - | |
Lens Size | - | |
Voltage Rating | 2.1V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.15.10000 | kr.15.10 |
50 | kr.8.98820 | kr.449.41 |
100 | kr.8.36350 | kr.836.35 |
500 | kr.7.25172 | kr.3,625.86 |
1.000 | kr.6.88922 | kr.6,889.22 |
2.000 | kr.6.58211 | kr.13,164.22 |
5.000 | kr.6.24744 | kr.31,237.20 |
10.000 | kr.6.03923 | kr.60,392.30 |
Unit Price without VAT: | kr.15.10000 |
---|---|
Unit Price with VAT: | kr.18.87500 |