
5530110F | |
|---|---|
DigiKey Part Number | 5530110F-ND |
Manufacturer | |
Manufacturer Product Number | 5530110F |
Description | LED CBI 3MM BI-LVL RED/BLANK RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Red (x 1), Blank (x 1) Diffused, Tinted 2V 10mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Red (x 1), Blank (x 1) | |
Wavelength - Peak | 650nm | |
Configuration | 2 High | |
Current | 10mA | |
Millicandela Rating | 10mcd | |
Viewing Angle | 45° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.54000 | kr.12.54 |
| 50 | kr.7.33800 | kr.366.90 |
| 100 | kr.6.80870 | kr.680.87 |
| 500 | kr.5.86494 | kr.2,932.47 |
| 1.000 | kr.5.55706 | kr.5,557.06 |
| 2.000 | kr.5.29614 | kr.10,592.28 |
| 5.000 | kr.5.01164 | kr.25,058.20 |
| 10.000 | kr.4.83459 | kr.48,345.90 |
| Unit Price without VAT: | kr.12.54000 |
|---|---|
| Unit Price with VAT: | kr.15.67500 |

