5510302803F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Dialight
In Stock: 1.338
Unit Price: kr.8.55000
Datasheet
Image for 5510302803F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5510302803F

DigiKey Part Number
5510302803F-ND
Manufacturer
Manufacturer Product Number
5510302803F
Description
LED CBI 3MM YELLOW HI EFF RA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Diffused, Tinted 2.1V 10mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Color
Yellow
Wavelength - Peak
585nm
Configuration
Single
Current
10mA
Millicandela Rating
6.3mcd
Viewing Angle
-
Lens Type
Diffused, Tinted
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage Rating
2.1V
Mounting Type
Through Hole, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
800kr.7.24275kr.5,794.20
Unit Price without VAT:kr.7.24275
Unit Price with VAT:kr.9.05344