
5502407004F | |
|---|---|
DigiKey Part Number | 350-1637-ND |
Manufacturer | |
Manufacturer Product Number | 5502407004F |
Description | LED CBI 5MM QUAD RED RA PC MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 Wide Red (x 4) Diffused 2.2V 10mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Red (x 4) | |
Wavelength - Peak | 650nm | |
Configuration | 4 Wide | |
Current | 10mA | |
Millicandela Rating | 7mcd | |
Viewing Angle | 50° | |
Lens Type | Diffused | |
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage Rating | 2.2V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.16000 | kr.28.16 |
| 10 | kr.20.80000 | kr.208.00 |
| 100 | kr.16.46340 | kr.1,646.34 |
| 500 | kr.14.56436 | kr.7,282.18 |
| 1.000 | kr.13.94682 | kr.13,946.82 |
| 2.000 | kr.13.42423 | kr.26,848.46 |
| Unit Price without VAT: | kr.28.16000 |
|---|---|
| Unit Price with VAT: | kr.35.20000 |

