
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 639nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.91mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.70000 | kr.11.70 |
| 10 | kr.8.35900 | kr.83.59 |
| 100 | kr.6.34320 | kr.634.32 |
| 500 | kr.5.45212 | kr.2,726.06 |
| 1.000 | kr.5.16123 | kr.5,161.23 |
| 2.000 | kr.4.91468 | kr.9,829.36 |
| 5.000 | kr.4.64582 | kr.23,229.10 |
| 10.000 | kr.4.47846 | kr.44,784.60 |
| Unit Price without VAT: | kr.11.70000 |
|---|---|
| Unit Price with VAT: | kr.14.62500 |

