
51513621250F | |
---|---|
DigiKey Part Number | 350-4417-ND |
Manufacturer | |
Manufacturer Product Number | 51513621250F |
Description | 5MM PANEL MOUNT RIGHT ANGLE CONV |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear, Diffused Rigid Panel Mount, Press Fit, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 51513621250F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear, Diffused | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Right Angle | |
Lens Style | Round with Convex Top | |
Lens Size | 5.00mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.7.94000 | kr.7.94 |
50 | kr.4.50300 | kr.225.15 |
100 | kr.4.14980 | kr.414.98 |
500 | kr.3.51962 | kr.1,759.81 |
1.000 | kr.3.31341 | kr.3,313.41 |
2.000 | kr.3.13847 | kr.6,276.94 |
5.000 | kr.2.94756 | kr.14,737.80 |
10.000 | kr.2.82864 | kr.28,286.40 |
Unit Price without VAT: | kr.7.94000 |
---|---|
Unit Price with VAT: | kr.9.92500 |