
51513620350F | |
|---|---|
DigiKey Part Number | 350-4409-ND |
Manufacturer | |
Manufacturer Product Number | 51513620350F |
Description | 5MM PANEL MOUNT RIGHT ANGLE CONV |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear, Diffused Rigid Panel Mount, Press Fit, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 51513620350F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear, Diffused | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Right Angle | |
Lens Style | Round with Convex Top | |
Lens Size | 5.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.94000 | kr.6.94 |
| 50 | kr.3.92360 | kr.196.18 |
| 100 | kr.3.60980 | kr.360.98 |
| 500 | kr.3.04718 | kr.1,523.59 |
| 1.000 | kr.2.86302 | kr.2,863.02 |
| 2.000 | kr.2.70681 | kr.5,413.62 |
| 5.000 | kr.2.53620 | kr.12,681.00 |
| 10.000 | kr.2.42991 | kr.24,299.10 |
| 25.000 | kr.2.31411 | kr.57,852.75 |
| Unit Price without VAT: | kr.6.94000 |
|---|---|
| Unit Price with VAT: | kr.8.67500 |

