
51513610625F | |
|---|---|
DigiKey Part Number | 350-4401-ND |
Manufacturer | |
Manufacturer Product Number | 51513610625F |
Description | 5MM PANEL MOUNT RIGHT ANGLE FLAT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear, Diffused Rigid Panel Mount, Press Fit, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 51513610625F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear, Diffused | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Right Angle | |
Lens Style | Round with Flat Top | |
Lens Size | 5.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.46000 | kr.7.46 |
| 50 | kr.4.23860 | kr.211.93 |
| 100 | kr.3.90300 | kr.390.30 |
| 500 | kr.3.30322 | kr.1,651.61 |
| 1.000 | kr.3.10691 | kr.3,106.91 |
| 2.000 | kr.2.94038 | kr.5,880.76 |
| 5.000 | kr.2.75859 | kr.13,792.95 |
| 10.000 | kr.2.64534 | kr.26,453.40 |
| 25.000 | kr.2.52196 | kr.63,049.00 |
| Unit Price without VAT: | kr.7.46000 |
|---|---|
| Unit Price with VAT: | kr.9.32500 |

