
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear, Diffused | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit | |
Lens Style | Round with Domed Top | |
Lens Size | 5.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.72000 | kr.7.72 |
| 10 | kr.5.44000 | kr.54.40 |
| 100 | kr.4.04900 | kr.404.90 |
| 500 | kr.3.43040 | kr.1,715.20 |
| 1.000 | kr.3.22818 | kr.3,228.18 |
| 2.000 | kr.3.05660 | kr.6,113.20 |
| 5.000 | kr.2.86932 | kr.14,346.60 |
| 10.000 | kr.2.75266 | kr.27,526.60 |
| Unit Price without VAT: | kr.7.72000 |
|---|---|
| Unit Price with VAT: | kr.9.65000 |




