
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | - | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit | |
Lens Style | Round with Flat Top | |
Lens Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.74000 | kr.5.74 |
| 10 | kr.3.99300 | kr.39.93 |
| 100 | kr.2.93220 | kr.293.22 |
| 500 | kr.2.45848 | kr.1,229.24 |
| 1.000 | kr.2.30323 | kr.2,303.23 |
| 2.000 | kr.2.17143 | kr.4,342.86 |
| 5.000 | kr.2.02740 | kr.10,137.00 |
| 10.000 | kr.1.93763 | kr.19,376.30 |
| 25.000 | kr.1.83979 | kr.45,994.75 |
| Unit Price without VAT: | kr.5.74000 |
|---|---|
| Unit Price with VAT: | kr.7.17500 |







