
51513050350F | |
|---|---|
DigiKey Part Number | 350-51513050350F-ND |
Manufacturer | |
Manufacturer Product Number | 51513050350F |
Description | 3MM PMLP DOMED REVMT DIFF .350"L |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear, Diffused Rigid Panel Mount, Press Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear, Diffused | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit | |
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.82000 | kr.4.82 |
| 10 | kr.3.36000 | kr.33.60 |
| 100 | kr.2.45170 | kr.245.17 |
| 500 | kr.2.04490 | kr.1,022.45 |
| 1.000 | kr.1.91145 | kr.1,911.45 |
| 2.000 | kr.1.79806 | kr.3,596.12 |
| 5.000 | kr.1.67414 | kr.8,370.70 |
| 10.000 | kr.1.59688 | kr.15,968.80 |
| 25.000 | kr.1.51265 | kr.37,816.25 |
| Unit Price without VAT: | kr.4.82000 |
|---|---|
| Unit Price with VAT: | kr.6.02500 |

