
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.67mm x 0.92mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.83000 | kr.11.83 |
| 20 | kr.7.73200 | kr.154.64 |
| 100 | kr.6.42290 | kr.642.29 |
| 500 | kr.5.52286 | kr.2,761.43 |
| 1.000 | kr.5.22900 | kr.5,229.00 |
| 2.000 | kr.4.97997 | kr.9,959.94 |
| 5.000 | kr.4.70839 | kr.23,541.95 |
| 10.000 | kr.4.53935 | kr.45,393.50 |
| Unit Price without VAT: | kr.11.83000 |
|---|---|
| Unit Price with VAT: | kr.14.78750 |



