
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit, Right Angle | |
Lens Style | Round with Flat Top | |
Lens Size | 2mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.32000 | kr.11.32 |
| 25 | kr.7.16800 | kr.179.20 |
| 100 | kr.6.11490 | kr.611.49 |
| 500 | kr.5.24970 | kr.2,624.85 |
| 1.000 | kr.4.96724 | kr.4,967.24 |
| 2.000 | kr.4.72785 | kr.9,455.70 |
| 5.000 | kr.4.46674 | kr.22,333.70 |
| 10.000 | kr.4.30422 | kr.43,042.20 |
| Unit Price without VAT: | kr.11.32000 |
|---|---|
| Unit Price with VAT: | kr.14.15000 |


