Light Pipe Single Clear Rigid Panel Mount, Press Fit, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5151119F

DigiKey Part Number
5151119F-ND
Manufacturer
Manufacturer Product Number
5151119F
Description
LIGHT PIPE SGL 2MM ROUND
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Light Pipe Single Clear Rigid Panel Mount, Press Fit, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
5151119F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Color
Clear
Configuration
Single
Type
Rigid
Mounting Type
Panel Mount, Press Fit, Right Angle
Lens Style
Round with Flat Top
Lens Size
2mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 866
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.14.72000kr.14.72
50kr.8.73840kr.436.92
100kr.8.12690kr.812.69
500kr.7.03930kr.3,519.65
1.000kr.6.68456kr.6,684.56
2.000kr.6.38412kr.12,768.24
5.000kr.6.05665kr.30,283.25
10.000kr.5.85292kr.58,529.20
Manufacturers Standard Package
Unit Price without VAT:kr.14.72000
Unit Price with VAT:kr.18.40000