5151093F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5151093F

DigiKey Part Number
350-3791-ND
Manufacturer
Manufacturer Product Number
5151093F
Description
LIGHT PIPE 12 ELEMENT RJ45
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Light Pipe 12 Wide Clear Rigid Board Mount, Press Fit, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
5151093F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Color
Clear
Configuration
12 Wide
Type
Rigid
Mounting Type
Board Mount, Press Fit, Right Angle
Lens Style
Rectangle with Flat Top
Lens Size
2.03mm x 1.27mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 257
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.33.22000kr.33.22
10kr.24.70400kr.247.04
100kr.19.70090kr.1,970.09
500kr.17.51304kr.8,756.52
1.000kr.16.80193kr.16,801.93
2.000kr.16.20040kr.32,400.80
Manufacturers Standard Package
Unit Price without VAT:kr.33.22000
Unit Price with VAT:kr.41.52500