


5151064811F | |
|---|---|
DigiKey Part Number | 350-5151064811F-ND |
Manufacturer | |
Manufacturer Product Number | 5151064811F |
Description | TRI-LEVEL LP WITH BARRIER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear, Diffused Rigid Panel Mount, Press Fit, Right Angle |
Datasheet | Datasheet |
Category | Configuration Single |
Manufacturer Dialight | Type Rigid |
Series | Mounting Type Panel Mount, Press Fit, Right Angle |
Packaging Bag | Lens Style Round |
Part Status Active | Lens Size 5.00mm |
Color Clear, Diffused | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.92000 | kr.11.92 |
| 25 | kr.7.56760 | kr.189.19 |
| 100 | kr.6.46740 | kr.646.74 |
| 500 | kr.5.56488 | kr.2,782.44 |
| 1.000 | kr.5.27013 | kr.5,270.13 |
| 2.000 | kr.5.02043 | kr.10,040.86 |
| 5.000 | kr.4.74815 | kr.23,740.75 |
| 10.000 | kr.4.57866 | kr.45,786.60 |
| Unit Price without VAT: | kr.11.92000 |
|---|---|
| Unit Price with VAT: | kr.14.90000 |



