
5151000F | |
|---|---|
DigiKey Part Number | 350-2161-ND |
Manufacturer | |
Manufacturer Product Number | 5151000F |
Description | LIGHT PIPE SGL LEVEL RT ANGLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Light Pipe 3 Wide Clear Rigid Board Mount, Press Fit, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5151000F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | 3 Wide | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit, Right Angle | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 5.5mm x 3mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.57000 | kr.11.57 |
| 25 | kr.7.32520 | kr.183.13 |
| 100 | kr.6.25190 | kr.625.19 |
| 500 | kr.5.37124 | kr.2,685.62 |
| 1.000 | kr.5.08369 | kr.5,083.69 |
| 2.000 | kr.4.83999 | kr.9,679.98 |
| 5.000 | kr.4.57422 | kr.22,871.10 |
| 10.000 | kr.4.40883 | kr.44,088.30 |
| Unit Price without VAT: | kr.11.57000 |
|---|---|
| Unit Price with VAT: | kr.14.46250 |

