Image for 50747563731500F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50747563731500F

DigiKey Part Number
50747563731500F-ND
Manufacturer
Manufacturer Product Number
50747563731500F
Description
LED PNL IND RED FRESNEL 7.16MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red Fresnel 3.6V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Vf (Typ), If (Max)
Manufacturer
Dialight
Voltage
3.6V
Series
Panel Cutout Shape
Round
Packaging
Bulk
Panel Cutout Dimensions
Cartridge-Holder Required
Part Status
Active
Lens Size
7.16mm Dia
Type
LED
Lens Style
Round with Domed Top
Lamp Color
Red
Base Product Number
Lens Transparency
Fresnel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
135kr.37.16659kr.5,017.49
Unit Price without VAT:kr.37.16659
Unit Price with VAT:kr.46.45824