Image for 5000103F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5000103F

DigiKey Part Number
5000103F-ND
Manufacturer
Manufacturer Product Number
5000103F
Description
670 SERIES PROMO KIT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Kit Assorted
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
-
Packaging
Bulk
Part Status
Active
Kit Type
LED
Color
-
Quantity
Assorted
Mounting Type
-
Packages Included
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
9kr.613.63667kr.5,522.73
10kr.609.98200kr.6,099.82
100kr.549.50140kr.54,950.14
Unit Price without VAT:kr.613.63667
Unit Price with VAT:kr.767.04584