Image for 24978410931544 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24978410931544

DigiKey Part Number
24978410931544-ND
Manufacturer
Manufacturer Product Number
24978410931544
Description
PMI NEON DATALITE RED 56K STOVE
Customer Reference
Detailed Description
Neon Panel Indicator 125V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
AC/DC
Manufacturer
Dialight
Voltage
125V
Series
Panel Cutout Shape
Round
Packaging
Bulk
Panel Cutout Dimensions
0.38" (9.65mm)
Part Status
Obsolete
Lens Size
7.14mm Dia
Type
Neon
Lens Style
Round with Flat Top
Lens Color
Red
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.