
| TEL0150 | |
|---|---|
| DigiKey Part Number | 1738-TEL0150-ND | 
| Manufacturer | |
| Manufacturer Product Number | TEL0150 | 
| Description | GRAVITY: CAN TO TTL  MODULE | 
| Manufacturer Standard Lead Time | 9 Weeks | 
| Customer Reference | |
| Detailed Description | CAN to UART Interface Gravity Platform Evaluation Expansion Board | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | DFRobot | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Platform | Gravity | |
| Type | Interface | |
| Function | CAN to UART | |
| Utilized IC / Part | - | |
| Contents | Board(s), Cable(s) | |
| Note | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.140.80000 | kr.140.80 | 
| Unit Price without VAT: | kr.140.80000 | 
|---|---|
| Unit Price with VAT: | kr.176.00000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark