
SEN0358 | |
---|---|
DigiKey Part Number | 1738-SEN0358-ND |
Manufacturer | |
Manufacturer Product Number | SEN0358 |
Description | ULT SEN 200KHZ 7V/15V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Sensor 200kHz |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Frequency | 200kHz | |
Voltage - Rated | 7 V ~ 15 V | |
Beam Angle | 12° | |
Operating Temperature | -20°C ~ 80°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.633.60000 | kr.633.60 |
Unit Price without VAT: | kr.633.60000 |
---|---|
Unit Price with VAT: | kr.792.00000 |