MBT0034
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBT0034

DigiKey Part Number
1738-MBT0034-ND
Manufacturer
Manufacturer Product Number
MBT0034
Description
ENVIRONMENT SCIENCE EXPANSION BO
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Science Kit micro:bit Microsoft MakeCode Sensor Kit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DFRobot
Series
-
Packaging
Bulk
Part Status
Active
Kit Type
Sensor Kit
Main Purpose
Science Kit
Interconnect System
micro:bit
Suggested Programming Environment
Microsoft MakeCode
Utilized IC / Part
BME280, CCS811, ML8511, TDS
Included MCU/MPU Board(s)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.633.60260kr.63,360.26
Unit Price without VAT:kr.633.60260
Unit Price with VAT:kr.792.00325