KIT0155
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KIT0155

DigiKey Part Number
1738-KIT0155-ND
Manufacturer
Manufacturer Product Number
KIT0155
Description
MAIX BIT AI DEVELOPMENT KIT RISC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
K210 Maix Bit - RISC-V MPU Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Retail Package
Part Status
Active
Type
MPU
Core Processor
RISC-V
Platform
Utilized IC / Part
K210
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in DKK
Retail Package
QuantityUnit PriceExt Price
1kr.253.44000kr.253.44
Manufacturers Standard Package
Unit Price without VAT:kr.253.44000
Unit Price with VAT:kr.316.80000