
FIT0902 | |
|---|---|
DigiKey Part Number | 1738-FIT0902-ND |
Manufacturer | |
Manufacturer Product Number | FIT0902 |
Description | PH2.0-3P MALE-TO-MALE CABLE 10C |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Plug to Plug 0.328' (100.00mm, 3.94") |
Category | Number of Rows 1 |
Manufacturer DFRobot | Length 0.328' (100.00mm, 3.94") |
Packaging Bulk | Color White, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination Crimp |
Number of Positions 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.41000 | kr.26.41 |
| Unit Price without VAT: | kr.26.41000 |
|---|---|
| Unit Price with VAT: | kr.33.01250 |


