FIT0839
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FIT0839

DigiKey Part Number
1738-FIT0839-ND
Manufacturer
Manufacturer Product Number
FIT0839
Description
LED MOD GREEN LINEAR STRIP 5V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module - Green Linear Light Strip, Flexible
Product Attributes
Type
Description
Select All
Category
Manufacturer
DFRobot
Series
-
Packaging
Bulk
Part Status
Active
Type
LED Module
Color
Green
CCT (K)
-
Wavelength
-
Configuration
Linear Light Strip, Flexible
Luminous Flux @ Current/Temperature
-
Current - Test
-
Temperature - Test
-
Voltage - Forward (Vf) (Typ)
5V
Lumens/Watt @ Current - Test
-
Current - Max
-
CRI (Color Rendering Index)
-
Viewing Angle
-
Features
-
Size / Dimension
1000.00mm L x 2.50mm W
Height
1.00mm
Light Emitting Surface (LES)
-
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.38.06000kr.38.06
Manufacturers Standard Package
Unit Price without VAT:kr.38.06000
Unit Price with VAT:kr.47.57500