
MIF2500BFKMGNHT5 | |
|---|---|
DigiKey Part Number  | 909-MIF2500BFKMGNHT5TR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | MIF2500BFKMGNHT5  | 
Description  | MICROWAVE RESISTOR, 02016, 25 OH  | 
Customer Reference  | |
Detailed Description  | 25 Ohms ±1% 0.05W, 1/20W Chip Resistor Nonstandard Bonding Mountable, Moisture Resistant, RF, High Frequency Thin Film  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Discontinued at Digi-Key  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Bonding Mountable, Moisture Resistant, RF, High Frequency  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 125°C  | |
Package / Case  | Nonstandard  | |
Supplier Device Package  | -  | |
Ratings  | -  | |
Size / Dimension  | 0.020" L x 0.016" W (0.50mm x 0.40mm)  | |
Height - Seated (Max)  | 0.011" (0.28mm)  | |
Number of Terminations  | 2  | 

