DFR0583
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DFR0583
DFR0583_view2

DFR0583

DigiKey Part Number
DFR0583-ND
Manufacturer
Manufacturer Product Number
DFR0583
Description
SENSOR OPTICAL -
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Optical Sensor 5.91" ~ 984.25" (15 ~ 2500cm) Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DFRobot
Series
Packaging
Bulk
Part Status
Active
Sensing Distance
5.91" ~ 984.25" (15 ~ 2500cm)
Output Type
-
Voltage - Supply
-
Voltage - Output Difference (Typ) @ Distance
-
Voltage - Output (Typ) @ Distance
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.4,268.61000kr.4,268.61
Manufacturers Standard Package
Unit Price without VAT:kr.4,268.61000
Unit Price with VAT:kr.5,335.76250