
DFR0498 | |
|---|---|
DigiKey Part Number | 1738-1409-ND |
Manufacturer | |
Manufacturer Product Number | DFR0498 |
Description | FIREBEETLE COVERS-CAMERAAUD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | OV7725, NAU8822 Audio Interface Audio FireBeetle Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | FireBeetle | |
Type | Audio | |
Function | Audio Interface | |
Utilized IC / Part | OV7725, NAU8822 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.128.36000 | kr.128.36 |
| Unit Price without VAT: | kr.128.36000 |
|---|---|
| Unit Price with VAT: | kr.160.45000 |

