



73911 | |
|---|---|
DigiKey Part Number | 73911-ND |
Manufacturer | |
Manufacturer Product Number | 73911 |
Description | LAB COAT POLY ORANGE SMALL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Polyester Smock, Lab Coat Length with Cuffs Small Orange 4mm Snap Stud on Hip, Conductive Fabric on Cuff |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Desco | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Clothing Type | Smock, Lab Coat Length with Cuffs | |
Size | Small | |
Material | Polyester | |
Color | Orange | |
Features | 4mm Snap Stud on Hip, Conductive Fabric on Cuff |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.325.79000 | kr.325.79 |
| Unit Price without VAT: | kr.325.79000 |
|---|---|
| Unit Price with VAT: | kr.407.23750 |


