68123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

68123

DigiKey Part Number
16-1176-ND
Manufacturer
Manufacturer Product Number
68123
Description
GLOVES YARN GRAY XLG
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Yarn Gloves, Non Gendered - Dissipative XLarge Gray Static Dissipative
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Desco
Series
-
Packaging
Bulk
Part Status
Active
Clothing Type
Gloves, Non Gendered - Dissipative
Size
XLarge
Material
Yarn
Color
Gray
Features
Static Dissipative
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.36.10000kr.36.10
Manufacturers Standard Package
Unit Price without VAT:kr.36.10000
Unit Price with VAT:kr.45.12500