Yarn Gloves, Non Gendered - Dissipative Medium Gray Static Dissipative
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

68121

DigiKey Part Number
16-1174-ND
Manufacturer
Manufacturer Product Number
68121
Description
GLOVES YARN GRAY MED
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Yarn Gloves, Non Gendered - Dissipative Medium Gray Static Dissipative
Datasheet
 Datasheet
EDA/CAD Models
68121 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
Medium
Manufacturer
Desco
Material
Yarn
Packaging
Bulk
Color
Gray
Part Status
Active
Features
Static Dissipative
Clothing Type
Gloves, Non Gendered - Dissipative
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 46
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.35.76000kr.35.76
Manufacturers Standard Package
Unit Price without VAT:kr.35.76000
Unit Price with VAT:kr.44.70000